HellermannTyton Cable Tie, 250 mm x 9mm, Black Polyamide 12

Subtotal (1 bag of 100 units)*

$165.77

(exc. GST)

$182.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$165.77$1.658

*price indicative

RS Stock No.:
440-799
Mfr. Part No.:
131-12520
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

250mm

Product Type

Cable Tie

Width

9mm

Colour

Black

Material

Polyamide 12

Fire Behaviour

UL 94HB

Minimum Operating Temperature

-40°C

Tensile Strength

190N

Series

RT

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

71mm

Standards/Approvals

UL 94 HB

Package Size

100

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Releasable cable tie, 250x9.0mm, diameter 1.6 to 71.0mm, black, with a tensile strength of 190N, is ideal for outdoor applications. Its outside serrated design ensures they do not cause indentation or damage to insulation or hose, and it comes in a pack of 100 pieces.

Easily released cable tie

PA 12 gives excellent weather resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy