FASTECH AG Cable Tie, 110 mm x 11mm, Black Polyamide
- RS Stock No.:
- 907-218
- Mfr. Part No.:
- E5-1-330-B10
- Brand:
- FASTECH AG
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$13.87
(exc. GST)
$15.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $13.87 | $1.387 |
| 5 - 9 | $12.76 | $1.276 |
| 10 + | $11.52 | $1.152 |
*price indicative
- RS Stock No.:
- 907-218
- Mfr. Part No.:
- E5-1-330-B10
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 110mm | |
| Product Type | Cable Tie | |
| Width | 11mm | |
| Colour | Black | |
| Material | Polyamide | |
| Series | ETK FAST‑Straps | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 110mm | ||
Product Type Cable Tie | ||
Width 11mm | ||
Colour Black | ||
Material Polyamide | ||
Series ETK FAST‑Straps | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG cable tie engineered for superior back-to-back cable management, offering optimal durability and support in varied applications. Its innovative construction makes it a reliable solution for organisation and secure fastening.
Back-to-back configuration enhances cable management efficiency
Constructed from robust polyamide and polyamide velours for durability
Weight of 450± 60 g/m² ensures stability during use
Excellent peel strength with a minimum of 0.8 N/cm aids in secure bonding
