FASTECH AG Cable Tie, 200 mm x 7mm, Black Polyamide
- RS Stock No.:
- 907-231
- Mfr. Part No.:
- E7-2-330-B10
- Brand:
- FASTECH AG
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$18.83
(exc. GST)
$20.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $18.83 | $1.883 |
| 5 - 9 | $17.32 | $1.732 |
| 10 + | $15.64 | $1.564 |
*price indicative
- RS Stock No.:
- 907-231
- Mfr. Part No.:
- E7-2-330-B10
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 7mm | |
| Colour | Black | |
| Material | Polyamide | |
| Maximum Operating Temperature | 150°C | |
| Series | ETK FAST‑Straps | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 7mm | ||
Colour Black | ||
Material Polyamide | ||
Maximum Operating Temperature 150°C | ||
Series ETK FAST‑Straps | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG cable tie offers reliable back-to-back cable management solutions. It designed for durability and efficient performance in various environments, ensuring secure fastening with exceptional peel and shear strength.
Constructed from polyamide and polyamide velours for enhanced durability
Extruded and special laminated for superior performance
Nominal width with a precision tolerance of ± 1%
Overall thickness ensures optimal fastening capabilities
