Panduit Cable Tie, Cable Tie Mount, 719 mm x 12.7mm, Black Nylon
- RS Stock No.:
- 767-234
- Mfr. Part No.:
- PRT8EH-Q0
- Brand:
- Panduit
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$72.40
(exc. GST)
$79.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.40 | $2.896 |
*price indicative
- RS Stock No.:
- 767-234
- Mfr. Part No.:
- PRT8EH-Q0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 719mm | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie Mount | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 1112N | |
| Series | PRT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 203.2mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 719mm | ||
Width 12.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie Mount | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 1112N | ||
Series PRT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 203.2mm | ||
- COO (Country of Origin):
- MY
The Panduit Releasable lashing tie is an Advanced fastening solution designed for ensuring secure bundling in various applications. It offers reliable tensile strength while accommodating a range of bundle diameters.
Extra heavy design provides superior durability
Minimum bundle diameter of 2.5 inches ensures versatile use
Employs nylon 6.6 material for long-lasting performance
Offers a tensile strength of 28.3 lbs for reliable fastening
Related links
- RS PRO Cable Tie 450 mm x 12.7mm, Black Nylon
- Panduit Cable Tie Assemblies 300 mm x 12.7mm, Black 316 Stainless Steel
- Panduit Black Cable Tie Mount 18.8mm x 41.4 mm
- Thomas & Betts Cable Tie Black Nylon
- Panduit Cable Tie 368 mm x 7.6mm, Black Nylon
- Panduit Cable Tie Assemblies 594 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie, Black Nylon
