RS PRO Cable Tie, Non-Releasable, 230 mm x 12.7mm, Black Nylon

Subtotal (1 pack of 100 units)*

$36.71

(exc. GST)

$40.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$36.71$0.367

*price indicative

RS Stock No.:
656-103
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

230mm

Width

12.7mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94HB

Tensile Strength

55kg

Minimum Operating Temperature

-40°C

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

Non-Releasable

Package Size

100 units

Maximum Bundle Diameter

128mm

COO (Country of Origin):
TW

RS PRO Heavy Duty Cable Tie, 230 mm Nylon


The RS PRO Heavy Duty Cable Tie is designed for securing and organising cables in demanding environments. Made from Durable nylon, it offers a reliable solution for bundling cables with a maximum diameter of 57 mm. Its robust construction ensures a tensile strength of 114 kg, making it Ideal for heavy-duty applications.

Features and Benefits


Nylon material: Provides durability and resistance to wear and tear
230 mm length: Suitable for a wide range of cable bundling needs
Maximum bundle diameter of 57 mm: Accommodates larger cable bundles
Tensile strength of 114 kg: Ensures secure fastening in heavy-duty applications
UL 94 V-2 fire behaviour: Offers flame retardant properties for added safety
Compliant with multiple standards: Meets ABS, CE, cULus, DNV, LR, RoHS, UL, and VDE standards for quality assurance

Applications


Electrical installations
Telecommunications
Automotive industry
Construction projects

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy