Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.8mm x 21.7 mm
- RS Stock No.:
- 617-020
- Distrelec Article No.:
- 303-72-860
- Mfr. Part No.:
- TM3S10-C76
- Brand:
- Panduit
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-020
- Distrelec Article No.:
- 303-72-860
- Mfr. Part No.:
- TM3S10-C76
- Brand:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Aqua Blue | |
| Cable Tie Width Acceptance | 7.62mm | |
| Length | 21.7mm | |
| Width | 15.8mm | |
| Fixing Hole Diameter | 5.8mm | |
| Material | Ethylene Tetrafluoroethylene | |
| Series | TM3S (Tefzel cable tie mounts) | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -46°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS, IEEE 383, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Aqua Blue | ||
Cable Tie Width Acceptance 7.62mm | ||
Length 21.7mm | ||
Width 15.8mm | ||
Fixing Hole Diameter 5.8mm | ||
Material Ethylene Tetrafluoroethylene | ||
Series TM3S (Tefzel cable tie mounts) | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -46°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS, IEEE 383, UL 94 V-0 | ||
- COO (Country of Origin):
- CR
Related links
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.5mm x 21.9 mm
- Panduit Cable Tie 295 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 102 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 188 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.8mm x 21.8 mm
