StarTech.com Cable Tie, Cable Tie, 200 mm x 7.6mm, White Nylon
- RS Stock No.:
- 756-742
- Mfr. Part No.:
- CBMZTRB8
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
$48.88
(exc. GST)
$53.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.88 | $0.489 |
*price indicative
- RS Stock No.:
- 756-742
- Mfr. Part No.:
- CBMZTRB8
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 7.6mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 50lb | |
| Series | CBMZTRB8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Maximum Bundle Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 7.6mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 50lb | ||
Series CBMZTRB8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Maximum Bundle Diameter 65mm | ||
- COO (Country of Origin):
- TW
StarTech Cable Tie, 20cm Length, White - CBMZTRB8
This cable tie is a fastening solution for organising and securing cables and components in industrial settings. It is manufactured from nylon and designed for use across automation, electronics, electrical and mechanical environments where a robust, heat-tolerant fastener is required. The product is UL-approved and intended for bundling objects up to a defined maximum diameter.
Features and Benefits:
• 50lb tensile strength provides secure long-term fastening
• UL 94 V-2 fire behaviour reduces flammability risk in enclosures
• Operates between -40°C and 85°C for wide temperature resilience
• Supports bundling of items up to 65mm diameter for larger harnesses
• 7.6mm width offers sturdy grip for dense cable runs
• UL 94 V-2 fire behaviour reduces flammability risk in enclosures
• Operates between -40°C and 85°C for wide temperature resilience
• Supports bundling of items up to 65mm diameter for larger harnesses
• 7.6mm width offers sturdy grip for dense cable runs
Applications
• Suitable for organising harnesses in control cabinets
• Ideal for securing wiring looms on mechanical assemblies
• Used with conduit runs in electrical distribution panels
• Can be used for cable management in industrial automation racks
• Ideal for securing wiring looms on mechanical assemblies
• Used with conduit runs in electrical distribution panels
• Can be used for cable management in industrial automation racks
What material properties affect longevity in harsh environments?
The nylon construction provides chemical resistance and flexibility, helping the fastener withstand bending and vibration without immediate degradation.
How does the fire behaviour classification influence installation choices?
The UL 94 V-2 rating indicates limited ignition performance, so it is appropriate where moderate flame resistance is required but not intended for high-fire-risk zones.
What temperature conditions will impact performance during operation?
The working range from -40°C to 85°C means it will retain functional strength in cold storage areas and typical industrial heat exposure below the upper limit.
What Visual and compliance cues confirm suitability for regulated projects?
The products white colour and UL approval mark identify it as meeting recognised safety standards for many facility installations.
Related links
- StarTech.com Cable Tie 25 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 100 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 50 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 100 ft x 330.2mm, Blue Nylon
- StarTech.com Cable Tie 50 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 5.9 ft x 0.8in, Black Nylon
- StarTech.com Cable Tie 11 cm x 2.5mm, White Polyamide 66

