StarTech.com Cable Tie, Hook & Loop, 5.9 ft x 20.32mm, Black Nylon
- RS Stock No.:
- 287-3336
- Mfr. Part No.:
- B506I-HOOK-LOOP-TIES
- Brand:
- StarTech.com
Subtotal (1 pack of 50 units)*
$34.15
(exc. GST)
$37.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.683 | $34.15 |
*price indicative
- RS Stock No.:
- 287-3336
- Mfr. Part No.:
- B506I-HOOK-LOOP-TIES
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie | |
| Length | 5.9ft | |
| Width | 20.32mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Hook & Loop | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Package Size | 50 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie | ||
Length 5.9ft | ||
Width 20.32mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Hook & Loop | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Package Size 50 | ||
Standards/Approvals RoHS, CE | ||
Non Compliant
The StarTech.com 6in Hook and Loop Cable Ties 50pk is a versatile solution for organizing cables and reducing clutter. Its self-gripping wire wraps provide a simple option for securing cables, making it ideal for desktop workstations, offices, and home offices. With a focus on improving airflow around equipment and reducing cable/connector strain, these reusable cable straps offer flexible tying options for easy cable management.
Protect equipment by reducing cable/connector strain
Bundle and manage multiple cables with adjustable cable wraps
Improved airflow around equipment
Flexible tying options for easy cable management
Backed for 2 years with free lifetime technical assistance
Related links
- StarTech.com Cable Tie 50 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 100 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 50 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 100 ft x 330.2mm, Blue Nylon
- Thomas & Betts Cable Tie 228.6 mm x 19.05mm, Black Nylon
- HellermannTyton Cable Tie 5 m x 20mm, Red Nylon

