HellermannTyton Wall Plug, 44.3 mm x 44.3mm, Grey Polyamide
- RS Stock No.:
- 676-012
- Mfr. Part No.:
- 151-04251
- Brand:
- HellermannTyton
N
Subtotal (1 box of 100 units)*
$246.90
(exc. GST)
$271.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $246.90 | $2.469 |
*price indicative
- RS Stock No.:
- 676-012
- Mfr. Part No.:
- 151-04251
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Wall Plug | |
| Length | 44.3mm | |
| Width | 44.3mm | |
| Colour | Grey | |
| Material | Polyamide | |
| Series | FNT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Wall Plug | ||
Length 44.3mm | ||
Width 44.3mm | ||
Colour Grey | ||
Material Polyamide | ||
Series FNT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The HellermannTyton Wall Plug is designed for secure and tool-free installation in solid materials such as brick and concrete block. It is fully compatible with the FNT1635 cable tie, providing a reliable fastening solution for electrical conduit support. Adapted for an 8 mm drilled hole, its grey colour ensures a NEUTRAL and professional appearance in various environments.
Compatible with FNT1635 cable tie
Fits 8 mm drilled holes
Suitable for solid materials like brick and concrete bloc
Grey colour for discreet installation
Related links
- HellermannTyton Wall Plug Black Polyamide
- RS PRO Grey Polyamide 6 Wall Plug, 70 mm Length
- RS PRO Grey Polyamide 6 Wall Plug, 40 mm Length
- RS PRO Grey Polyamide 6 Wall Plug, 30 mm Length
- HellermannTyton Black Polyamide 66 Cable Clip, 28 mm Max. Bundle Plug-In
- HellermannTyton Cable Tie 230 mm x 8mm, Black Polyamide 66
- HellermannTyton Grey Polyamide 66 Cable Clip & Clamp, 8 mm Max. Bundle Screw 34 mm 26mm
- HellermannTyton Black, Polyamide P-Clip
