RS PRO Cable Tie, Heavy Duty Cable Tie, 550 mm x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-110
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$73.29
(exc. GST)
$80.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $73.29 | $0.733 |
*price indicative
- RS Stock No.:
- 656-110
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 550mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 159mm | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 550mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 159mm | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 580 mm Nylon
This RS PRO heavy duty cable tie is designed for securing and organising large bundles of cables or wires. Made from Durable nylon, it offers a reliable solution for managing cable installations in various environments. Its robust construction ensures high tensile strength, making it Ideal for demanding applications.
Features and Benefits
Heavy Duty Design: Provides enhanced strength for securing large cable bundles
Nylon Material: Offers durability and resistance to wear and tear
Maximum Bundle Diameter of 169 mm: Accommodates large cable groups
Length of 580 mm: Suitable for extensive cable runs
Tensile Strength of 114 kg: Ensures secure fastening in heavy-duty applications
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability
Nylon Material: Offers durability and resistance to wear and tear
Maximum Bundle Diameter of 169 mm: Accommodates large cable groups
Length of 580 mm: Suitable for extensive cable runs
Tensile Strength of 114 kg: Ensures secure fastening in heavy-duty applications
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability
Applications
Industrial cable management
Electrical installations
Construction projects
Telecommunications
Electrical installations
Construction projects
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0656107
1 Pack of 100
$66.28
- RS Stock No. 0656111
1 Pack of 100
$113.00
- RS Stock No. 0656112
1 Pack of 100
$129.61
- RS Stock No. 0656106
1 Pack of 100
$54.64
Related links
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 730 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1030 mm x 12.7mm, Natural Nylon












