RS PRO Cable Tie, Non-Releasable, 203 mm x 4.6mm, Light Brown Nylon
- RS Stock No.:
- 656-086
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$4.88
(exc. GST)
$5.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 278 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.88 | $0.049 |
*price indicative
- RS Stock No.:
- 656-086
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.6mm | |
| Colour | Light Brown | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Maximum Operating Temperature | 150°C | |
| Series | RS PRO | |
| Standards/Approvals | Non-Releasable | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.6mm | ||
Colour Light Brown | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 22kg | ||
Maximum Operating Temperature 150°C | ||
Series RS PRO | ||
Standards/Approvals Non-Releasable | ||
Package Size 100 units | ||
Maximum Bundle Diameter 52mm | ||
- COO (Country of Origin):
- TW
RS PRO 200mm Black Cable Tie, 10kg Tensile Strength
RS PRO offers a robust and reliable cable tie solution designed for securing and organising cables efficiently. This non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening solution. Made from polypropylene, it provides excellent performance in various environments.
Features and Benefits
Non-Releasable Design: Ensures a secure and permanent fastening solution
10kg Tensile Strength: Provides strong holding capability for various cable bundling needs
200mm Length: Suitable for a wide range of cable diameters
4.6mm Width: Offers a balance between flexibility and strength
Polypropylene Material: Durable and resistant to many chemicals
RoHS Compliant: Meets key safety and environmental standards
10kg Tensile Strength: Provides strong holding capability for various cable bundling needs
200mm Length: Suitable for a wide range of cable diameters
4.6mm Width: Offers a balance between flexibility and strength
Polypropylene Material: Durable and resistant to many chemicals
RoHS Compliant: Meets key safety and environmental standards
Applications
Electrical installations
Data centres
Automotive wiring
Industrial equipment
Data centres
Automotive wiring
Industrial equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 150 mm x 4.6mm, Light Brown Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Light Brown Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Brown Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Brown Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, White Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Red Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Black Polyamide 66
