RS PRO Cable Tie, Non-Releasable, 203 mm x 4.6mm, White Nylon

Subtotal (1 pack of 100 units)*

$12.20

(exc. GST)

$13.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12.20$0.122

*price indicative

RS Stock No.:
656-037
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

203mm

Product Type

Cable Tie

Width

4.6mm

Colour

White

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

UL 94 V-0

Tensile Strength

22kg

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

Non-Releasable

Maximum Bundle Diameter

52mm

Package Size

100 units

COO (Country of Origin):
TW

RS PRO 203mm Nylon Cable Tie, Non-Releasable


RS PRO offers a Durable and reliable cable tie solution designed for securing and organising cables efficiently. This non-releasable cable tie is Ideal for applications requiring a strong and permanent hold, ensuring cables remain securely fastened.

Features and Benefits


Nylon Material: Provides excellent strength and durability for long-term use
Non-Releasable Design: Ensures a secure and permanent fastening solution
Length of 203mm: Suitable for bundling larger cable groups
Width of 4.6mm: Offers a balance between flexibility and strength
Maximum Bundle Diameter of 52mm: Accommodates a wide range of cable sizes
Tensile Strength of 22kg: Supports heavy-duty applications
UL 94 V-0 Fire Behaviour: Meets stringent fire safety standards
RoHS Compliant: Ensures adherence to environmental and safety regulations

Applications


Electrical installations
Data centres
Automotive wiring
Industrial machinery
Home and office cable management

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy