RS PRO Cable Tie, Non-Releasable, 150 mm x 4.6mm, Light Brown Nylon

Subtotal (1 pack of 100 units)*

$37.57

(exc. GST)

$41.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$37.57$0.376

*price indicative

RS Stock No.:
656-084
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

150mm

Width

4.6mm

Colour

Light Brown

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

UL 94 V-2

Tensile Strength

18kg

Series

RS PRO

Maximum Operating Temperature

150°C

Package Size

100 units

Standards/Approvals

Non-Releasable

Maximum Bundle Diameter

36mm

COO (Country of Origin):
TW

RS PRO 203 mm Nylon Cable Tie, Non-Releasable


RS PRO offers a robust and reliable cable tie solution designed for secure bundling and organising of cables and wires. This non-releasable cable tie is Ideal for applications requiring a permanent fastening solution, providing strength and durability in various environments.

Features and Benefits


Nylon Material: Provides excellent strength and flexibility for secure bundling
Length of 203 mm: Suitable for a wide range of cable sizes and applications
Maximum Bundle Diameter of 52 mm: Accommodates larger cable bundles
Tensile Strength of 22 kg: Ensures reliable and strong fastening
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for enhanced safety
Maximum Operating Temperature of 150 °C: Suitable for high-temperature environments
Width of 4.6 mm: Provides a balance of strength and flexibility

Applications


Electrical installations
Data centres
Automotive wiring
Industrial machinery

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy