RS PRO Cable Tie, Non-Releasable, 300 mm x 4.6mm, Grey Stainless Steel
- RS Stock No.:
- 302-670
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$40.43
(exc. GST)
$44.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 483 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.43 | $0.404 |
*price indicative
- RS Stock No.:
- 302-670
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | 80°C | |
| Tensile Strength | 1176N | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.6mm | ||
Colour Grey | ||
Material Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature 80°C | ||
Tensile Strength 1176N | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
RS PRO Stainless Steel Cable Ties
Introducing the range of RS PRO Stainless Steel Cable Ties, the ideal solution for unparalleled strength and reliability in the most demanding environments. Designed to offer exceptional durability and superior resistance to corrosion, theyre the perfect choice for securing pipes, hoses and cables in a wide range of applications.
Features and Benefits:
These RS PRO Cable Ties are the perfect upgrade for a range of cable management and maintenance installations, designed for reliability, ease of use and secure hold thanks to their durable construction and superior corrosion resistance
Made from high quality stainless steel, these non-releasable cable ties are designed to withstand demanding environments where corrosion and high temperature fluctuations can occur, making them perfect for a wide range of environments and applications
Each cable tie offers high tensile strength that enables secure fastening for cables, pipes and hoses, while the durability of these cables reduces the need for frequent replacements, saving on downtime and money
Suitable for use in a range of applications in marine, industrial and automotive environments
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Cable Tie 300 mm x 4.6mm, Grey Stainless Steel
- RS PRO Cable Tie 260 mm x 4.6mm, Grey Stainless Steel
- RS PRO Cable Tie 620 mm x 4.6mm, Grey Stainless Steel
- RS PRO Cable Tie 300 mm x 4.6mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.6mm, Black Nylon
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Grey Polyamide 66
