RS PRO Cable Tie, Non-Releasable, 300 mm x 4.6mm, Natural Nylon
- RS Stock No.:
- 656-054
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.00 | $0.10 |
*price indicative
- RS Stock No.:
- 656-054
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 34kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 74mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 34kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 74mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 368 mm Non-Releasable
RS PRO offers a robust nylon cable tie designed for secure and efficient bundling of cables and wires. With a length of 368 mm, this non-releasable cable tie is Ideal for applications requiring a strong and permanent fastening solution. Its UV resistance ensures durability in outdoor environments.
Features and Benefits
Non-Releasable Design: Provides a secure and permanent fastening solution
UV Resistant: Suitable for outdoor use, maintaining integrity under sunlight exposure
High Tensile Strength of 34 kg: Ensures reliable performance in demanding applications
UL 94 V-2 Fire Behaviour: Meets fire safety standards for added security
Wide Maximum Bundle Diameter of 94 mm: Accommodates larger cable bundles
Nylon Material: Offers flexibility and strength for various applications
UV Resistant: Suitable for outdoor use, maintaining integrity under sunlight exposure
High Tensile Strength of 34 kg: Ensures reliable performance in demanding applications
UL 94 V-2 Fire Behaviour: Meets fire safety standards for added security
Wide Maximum Bundle Diameter of 94 mm: Accommodates larger cable bundles
Nylon Material: Offers flexibility and strength for various applications
Applications
Electrical installations
Cable management in construction
Outdoor wiring setups
Industrial equipment maintenance
Cable management in construction
Outdoor wiring setups
Industrial equipment maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.6mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.6mm, Black Nylon
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Nylon
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 4.6mm, Grey Stainless Steel
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 2.5mm, Natural Nylon
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
