3M Cable Ties, , 200mm x 3.6 mm, Black Nylon, Pk-100
- RS Stock No.:
- 628-303
- Mfr. Part No.:
- 7000035292
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 628-303
- Mfr. Part No.:
- 7000035292
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 200mm | |
| Width | 3.6 mm | |
| Colour | Black | |
| Material | Nylon 6/6 | |
| Type | Cable Tie | |
| Quantity | 100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 200mm | ||
Width 3.6 mm | ||
Colour Black | ||
Material Nylon 6/6 | ||
Type Cable Tie | ||
Quantity 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Cable Ties are moulded from UL certified nylon 6/6. They are self extinguishing in accordance with UL 94 V2 and have a holding force of 80 to 800N. Use 3M Scotchflex Moulded Nylon 6/6 Cable Tie, UL Listed, for a wide range of fastening solutions for electrical installations, maintenance, and repairs. This polyamide cable tie is resistant to fuels, lubricants, most chemicals, and weather. Its normal operating temperature range is -40°C to 85°C and its application temperature range is -10°C to 60°C.
Resistant to fuels with lubricants and most chemicals
Chemical resistance
Packaged in bags of 100 pieces
Resistance to humidity with cold and tearing
Chemical resistance
Packaged in bags of 100 pieces
Resistance to humidity with cold and tearing
Related links
- Phoenix Contact Cable Tie 200mm x 7.5 mm Pk-100
- HellermannTyton Cable Tie 390mm x 4.7 mm Pk-100
- Phoenix Contact Cable Tie 350mm x 7.5 mm Pk-100
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
- Panduit Cable Tie 627mm x 7.6 mm Pk-100
- ABB Cable Tie Black Nylon, Pk-1000
- Phoenix Contact Cable Tie 540mm x 7.8 mm Pk-1
- HellermannTyton Cable Tie Black Nylon, Pk-25units