Phoenix Contact Cable Tie, Standard, 365 mm x 7.8mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$74.06

(exc. GST)

$81.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$74.06$0.741

*price indicative

RS Stock No.:
566-101
Mfr. Part No.:
3240793
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

365mm

Width

7.8mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

540N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-2

Package Size

100

Maximum Bundle Diameter

100mm

COO (Country of Origin):
HR
The Phoenix Contact Cable Tie is meticulously designed for efficient and secure bundling, making it an essential component for various industrial applications. With heat stabilisation capable of withstanding temperatures up to 125°C, it guarantees reliable performance even in demanding conditions. The product features internal teeth that enhance grip, ensuring that your cables stay organized and intact. Made from high quality PA 6.6 material, it is free from halogens and silicone, making it suitable for sensitive environments. The cable tie's design accommodates an external cable diameter ranging from 8 mm to 100 mm, catering to numerous configurations and ensuring versatility in use.

Internal grip teeth for enhanced cable retention

Constructed from durable PA 6.6 material

Uncompromising safety standards with halogen free components

Accommodates a wide range of cable diameters

Sustains performance in extreme temperature fluctuations

Manufactured to withstand UV radiation exposure

KR Series cable ties


Lockable cable ties for use in vibrating systems

Comprises a smooth band with no teeth and a glass fibre reinforced pin in the locking head

During the binding process, a cable working tool is used to press this pin into the cable tie material in the head

This locks the cable tie and holds it tightly around the bundle, even when subject to vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy