Phoenix Contact Cable Tie, Steel Strip, 679 mm x 7.9mm, Silver Stainless Steel

Subtotal (1 pack of 100 units)*

$555.73

(exc. GST)

$611.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$555.73$5.557

*price indicative

RS Stock No.:
557-016
Mfr. Part No.:
3240830
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

679mm

Width

7.9mm

Colour

Silver

Material

Stainless Steel

Sub Type

Steel Strip

UV Resistant

Yes

Tensile Strength

1335N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

538°C

Package Size

100

Maximum Bundle Diameter

203mm

Standards/Approvals

cULus Approval ID: E328576

COO (Country of Origin):
GB
The Phoenix Contact Rust-free stainless steel (AISI 316) cable binders with a ball lock for quick and secure bundling. Designed for extreme conditions, including salt water exposure. Provides strong and durable fastening. Ideal for marine, industrial, and outdoor applications.

Tensile strength is 1335 N

Free from silicone and halogen

Related links