RS PRO Cable Tie, Releasable, 330 mm x 6.8mm, Black 316 Stainless Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-4181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

330mm

Width

6.8mm

Colour

Black

Material

316 Stainless Steel

Sub Type

Releasable

UV Resistant

Yes

Fire Behaviour

Fire Resistant

Tensile Strength

1334N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

150°C

Series

RS PRO

Standards/Approvals

HF

Package Size

100

Maximum Bundle Diameter

83mm

COO (Country of Origin):
CN

RS PRO Releasable Cable Tie


The RS PRO fully coated releasable cable tie is made of 316 stainless steel and has a maximum bundle diameter of 83mm. This black fireproof tie has a dimension of 330mm x 6.8mm x 0.50mm (L x W x T) and has a polyester coating that prevents static electricity. It has a minimum tensile strength of 334N to 1334N and has additional edge protection that helps to prolong its life.

Features and Benefits


• UV-resistant

• Operating temperature ranging between -80°C and 150°C

• Fast, easy and reliable installation

• Halogen-free

• Non-toxic coating

• Releasable and reusable

Applications


• Petrochemical industry

• Food industry

• Power stations

• Mining

• Ship-building

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy