Thomas & Betts Cable Tie, 181 mm, White Nylon
- RS Stock No.:
- 555-422
- Distrelec Article No.:
- 301-65-808
- Mfr. Part No.:
- TT-7-30-9-L-EU
- Brand:
- Thomas & Betts
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-422
- Distrelec Article No.:
- 301-65-808
- Mfr. Part No.:
- TT-7-30-9-L-EU
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 181mm | |
| Colour | White | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TT | |
| Standards/Approvals | RoHS Compliance | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 181mm | ||
Colour White | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series TT | ||
Standards/Approvals RoHS Compliance | ||
Maximum Bundle Diameter 45mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- US
- RS Stock No. 0555467
- Mfr. Part No. TY 450-120X-L
1 Pack of 50
$42.00
- RS Stock No. 0555568
- Mfr. Part No. FOL 500-50-0
1 Pack of 10
$126.29
- RS Stock No. 0338980
- Mfr. Part No. TY 527 M
1 Pack of 50
$50.37
- RS Stock No. 0555453
- Mfr. Part No. TY125-40X
1 Pack of 1000
$94.43
Related links
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie Natural Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 4572 mm x 19.1mm, White Nylon
- Thomas & Betts Cable Tie, White Nylon
- Thomas & Betts Cable Tie 280 mm x 4.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie Nylon









