Thomas & Betts Cable Tie, 282 mm x 4.7mm, Natural Nylon
- RS Stock No.:
- 555-417
- Distrelec Article No.:
- 301-65-804
- Mfr. Part No.:
- TT-11-30-9-L-EU
- Brand:
- Thomas & Betts
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-417
- Distrelec Article No.:
- 301-65-804
- Mfr. Part No.:
- TT-11-30-9-L-EU
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 282mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TT | |
| Maximum Bundle Diameter | 76mm | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 282mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Natural | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series TT | ||
Maximum Bundle Diameter 76mm | ||
Standards/Approvals RoHS Compliance | ||
Package Size 50 | ||
- COO (Country of Origin):
- US
Related links
- Thomas & Betts Cable Tie White Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie 186.4 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365 mm x 4.7mm, Natural Polyamide 66
- Panduit Cable Tie 538 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon