NEMIQ Cable Tie, Stainless Steel Cable Tie, 679 mm x 4.6mm, Grey 316 Stainless Steel
- RS Stock No.:
- 349-802
- Distrelec Article No.:
- 303-87-432
- Mfr. Part No.:
- ST2-680-S-YT
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$91.75
(exc. GST)
$100.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $91.75 | $0.918 |
*price indicative
- RS Stock No.:
- 349-802
- Distrelec Article No.:
- 303-87-432
- Mfr. Part No.:
- ST2-680-S-YT
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 679mm | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | 316 Stainless Steel | |
| Sub Type | Stainless Steel Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Inflammability class of insulation material with UL94 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 667N | |
| Series | ST | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | Yes, UL | |
| Maximum Bundle Diameter | 200mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 679mm | ||
Width 4.6mm | ||
Colour Grey | ||
Material 316 Stainless Steel | ||
Sub Type Stainless Steel Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Inflammability class of insulation material with UL94 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 667N | ||
Series ST | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals Yes, UL | ||
Maximum Bundle Diameter 200mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IN
The NEMIQ Stainless steel cable tie has dimensions of 679 x 4.6 mm and is made from SS316 material. It operates within a temperature range of -80 to 538 °C and has a ball latch closure for secure mounting.
Colour Stainless steel
Surface protection Untreated
Material Metal
Halogen free
Related links
- NEMIQ Cable Tie 679 mm x 7.9mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 520 mm x 4.6mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 201 mm x 7.9mm, Grey 316 Stainless Steel
- NEMIQ Cable Tie 266 mm x 7.9mm, Grey 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 4.6mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 7.9mm, Metallic 316 Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
