NEMIQ Cable Tie, Stainless Steel Cable Tie, 201 mm x 7.9mm, Grey 316 Stainless Steel

Subtotal (1 pack of 50 units)*

$32.69

(exc. GST)

$35.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$32.69$0.654

*price indicative

RS Stock No.:
433-159
Distrelec Article No.:
303-87-238
Mfr. Part No.:
ST2-200-LHD-YT
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Length

201mm

Product Type

Cable Tie

Width

7.9mm

Colour

Grey

Material

316 Stainless Steel

Sub Type

Stainless Steel Cable Tie

UV Resistant

Yes

Fire Behaviour

UL94

Minimum Operating Temperature

-80°C

Tensile Strength

1335N

Series

ST

Maximum Operating Temperature

538°C

Package Size

50

Maximum Bundle Diameter

56mm

Standards/Approvals

UL RoHS 3 (2015/863)

COO (Country of Origin):
IN
The NEMIQ Self-locking stainless steel cable ties for use in or outside. The strong locking mechanism includes a steel ball and it is easy to enter the back end that is dawning. This gives simple, fast and safe installation.

Halogen free

Metal material

Inflammability class UL94

UL approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy