NEMIQ Cable Tie, Cable Tie, 150 mm x 3.3mm, Yellow Polyamide 66
- RS Stock No.:
- 433-127
- Distrelec Article No.:
- 303-83-320
- Mfr. Part No.:
- PCT-0150-030-YW-100
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$4.60
(exc. GST)
$5.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 November 2026
- Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.60 | $0.046 |
*price indicative
- RS Stock No.:
- 433-127
- Distrelec Article No.:
- 303-83-320
- Mfr. Part No.:
- PCT-0150-030-YW-100
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.3mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PCT | |
| Standards/Approvals | CE, UL, UR, RoHS 3 (2015/863) | |
| Maximum Bundle Diameter | 38mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.3mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PCT | ||
Standards/Approvals CE, UL, UR, RoHS 3 (2015/863) | ||
Maximum Bundle Diameter 38mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The NEMIQ cable tie 150x3.2mm is made of high industrial quality plastic with rounded edges to prevent cable damage. It features an inclined tip to indicate the usage direction, ensuring quick installation.
Colour yellow
Surface protection Untreated
Material Plastic
Halogen free
Related links
- NEMIQ Cable Tie 150 mm x 3.3mm, Red Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Grey Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Green Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Blue Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Purple Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Brown Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Orange Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Yellow Polyamide 66
