NEMIQ Cable Tie, Cable Tie, 150 mm x 3.3mm, Blue Polyamide 66
- RS Stock No.:
- 433-118
- Distrelec Article No.:
- 303-83-313
- Mfr. Part No.:
- PCT-0150-030-BL-100
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$4.60
(exc. GST)
$5.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.60 | $0.046 |
*price indicative
- RS Stock No.:
- 433-118
- Distrelec Article No.:
- 303-83-313
- Mfr. Part No.:
- PCT-0150-030-BL-100
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.3mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | PCT | |
| Standards/Approvals | UL, CE, RoHS 3 (2015/863), UR | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.3mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series PCT | ||
Standards/Approvals UL, CE, RoHS 3 (2015/863), UR | ||
Package Size 100 | ||
Maximum Bundle Diameter 38mm | ||
- COO (Country of Origin):
- TW
The NEMIQ cable tie 150x3.2mm is made of high industrial quality plastic with rounded edges to prevent cable damage. It features an inclined tip to indicate the usage direction, ensuring quick installation.
Colour blue
Surface protection Untreated
Material Plastic
Halogen free
Related links
- NEMIQ Cable Tie 150 mm x 3.3mm, Red Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Grey Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Green Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Purple Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Yellow Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Brown Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Orange Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Blue Polyamide 66
