NEMIQ Cable Tie, Cable Tie, 150 mm x 3.3mm, Grey Polyamide 66

Subtotal (1 pack of 100 units)*

$4.85

(exc. GST)

$5.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 109 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4.85$0.049

*price indicative

RS Stock No.:
433-121
Distrelec Article No.:
303-83-316
Mfr. Part No.:
PCT-0150-030-GY-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Tie

Length

150mm

Width

3.3mm

Colour

Grey

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Inflammability class of insulation material with UL94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

180N

Series

PCT

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS 3 (2015/863), CE, UR, UL94 V2

Maximum Bundle Diameter

38mm

Package Size

100

COO (Country of Origin):
TW
The NEMIQ cable tie 150x3.3mm is made of high industrial quality plastic with rounded edges to prevent cable damage. It features an inclined tip to indicate the usage direction, ensuring quick installation.

Colour grey

Surface protection Untreated

Material Plastic

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy