HellermannTyton Cable Tie, Releasable, 195 mm x 4.7mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

$9.76

(exc. GST)

$10.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 392 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$9.76$0.39
15 - 49$9.71$0.388
50 +$9.58$0.383

*price indicative

RS Stock No.:
391-400
Distrelec Article No.:
155-46-665
Mfr. Part No.:
115-00002 LR55R-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

195mm

Width

4.7mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

245N

Minimum Operating Temperature

-40°C

Series

LR55

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

50mm

Standards/Approvals

UL, HF, RoHS

Package Size

25

RoHS Status: Exempt

COO (Country of Origin):
DE

LR55 series removableties


Removable, reusable polyamide clamp ties.

No tools required for release.

The outside serration on the tie reduces the risk of damaging the cable insulation

Self-extinguishing UL 94 V2.

  • RS Stock No. 6116943
  • Mfr. Part No. 115-00002 LR55R-PA66HS-BK
1 Bag of 100
$51.62
  • RS Stock No. 2159241
  • Mfr. Part No. 150-21297 T80ISBS5-PA66-BK
1 Bag of 500
$656.55
  • RS Stock No. 0391410
  • Mfr. Part No. 115-00006 LR55R-PA66-BU
1 Bag of 25
$11.13
  • RS Stock No. 2159239
  • Mfr. Part No. 111-08250 T80I-PA66HS-BK
1 Bag of 100
$96.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy