Panduit Cable Tie Assemblies, Cable Tie, 362 mm x 8.1mm, Black 316 Stainless Steel
- RS Stock No.:
- 301-841
- Mfr. Part No.:
- MLTC4H-LP316
- Brand:
- Panduit
Subtotal (1 bag of 50 units)*
$195.40
(exc. GST)
$214.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 28 December 2026
- Plus 18 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $195.40 | $3.908 |
*price indicative
- RS Stock No.:
- 301-841
- Mfr. Part No.:
- MLTC4H-LP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 362mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 8.1mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 250lb | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Series | MTL | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 50 | |
| Standards/Approvals | ABS, CE, RoHS, UL E56854 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 362mm | ||
Product Type Cable Tie Assemblies | ||
Width 8.1mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 250lb | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Series MTL | ||
Maximum Bundle Diameter 102mm | ||
Package Size 50 | ||
Standards/Approvals ABS, CE, RoHS, UL E56854 | ||
- COO (Country of Origin):
- US
The Panduit self-locking cable tie speeds up installation with a unique self-locking head design that locks into any part of the tie body. The Nylon 11 coating provides additional edge protection and prevents corrosion between dissimilar metals. The 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Nylon to promote worker safety and reliability in corrosive environments.
Color Black
Environment Harsh
Related links
- Panduit Cable Tie Assemblies 362 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 258 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Red 316 Stainless Steel
