Panduit Cable Tie Assemblies, Cable Tie, 201 mm x 8.1mm, Black 316 Stainless Steel
- RS Stock No.:
- 301-840
- Mfr. Part No.:
- MLTC2H-LP316
- Brand:
- Panduit
Subtotal (1 bag of 50 units)*
$167.86
(exc. GST)
$184.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $167.86 | $3.357 |
*price indicative
- RS Stock No.:
- 301-840
- Mfr. Part No.:
- MLTC2H-LP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 201mm | |
| Width | 8.1mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 250lb | |
| Series | MTL | |
| Maximum Operating Temperature | 140°C | |
| Maximum Bundle Diameter | 51mm | |
| Package Size | 50 | |
| Standards/Approvals | UL E56854, RoHS, CE, ABS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 201mm | ||
Width 8.1mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 250lb | ||
Series MTL | ||
Maximum Operating Temperature 140°C | ||
Maximum Bundle Diameter 51mm | ||
Package Size 50 | ||
Standards/Approvals UL E56854, RoHS, CE, ABS | ||
- COO (Country of Origin):
- US
The Panduit selectively nylon coated, self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any length along the tie body. The Nylon 11 coating is UV-resistant, low smoke, and halogen free. The coating also provides additional edge protection and prevents corrosion between dissimilar metals.
Color Black
Environment Harsh
Related links
- Panduit Cable Tie Assemblies 201 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 258 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 16.1mm, Black 316 Stainless Steel
