RS Better World

Schneider Electric Cable Tie Assemblies, Connection Transfer Assembly, 375 mm x 577mm

Subtotal (1 unit)*

$4,528.43

(exc. GST)

$4,981.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,528.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
110-253
Mfr. Part No.:
LVS04483
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Length

375mm

Product Type

Cable Tie Assemblies

Width

577mm

Sub Type

Connection Transfer Assembly

Series

PrismaSeT

Package Size

1

Standards/Approvals

RoHS, REACH, IEC 61439‑2, ASTA KEMA certified, IEC 61439‑1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Connection transfer assembly is a high-quality product designed for use with NS1000, 3P, horizontal fixed in the duct. It is a reliable solution that meets the IEC standards and comes with ASTA certification, making it a trusted choice for various applications.

Provides a rated operational current of 1600 A for efficient performance

Easy installation

Lightweight yet robust

Offers green premium sustainability with RoHS compliance, making it an eco-friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy