Legrand Black Screw Cable Tie Mount 9.5 mm x 14mm x 21.5 mm
- RS Stock No.:
- 295-1326
- Mfr. Part No.:
- 0 319 50
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$115.85
(exc. GST)
$127.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $115.85 | $1.159 |
| 15 - 49 | $113.86 | $1.139 |
| 50 + | $111.74 | $1.117 |
*price indicative
- RS Stock No.:
- 295-1326
- Mfr. Part No.:
- 0 319 50
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 9.5mm | |
| Length | 21.5mm | |
| Width | 14mm | |
| Fixing Hole Diameter | 5mm | |
| Material | PA 12 | |
| Series | Colson | |
| Minimum Operating Temperature | -30°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 9.5mm | ||
Length 21.5mm | ||
Width 14mm | ||
Fixing Hole Diameter 5mm | ||
Material PA 12 | ||
Series Colson | ||
Minimum Operating Temperature -30°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Accessories for Colson® cable ties
Range of mounting accessories for Colson® cable ties
Black polyamide 12
Operating temperature: -30 → +85 °C
UL 94 flame-retardant
Related links
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
- RS PRO Black Screw Cable Tie Mount 9.5 mm x 13.8mm x 23 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 14mm x 23 mm
- Legrand Black Screw Cable Tie 20 mm x 38mm x 38 mm
- RS PRO Natural Screw Cable Tie Mount 9.5 mm x 13.8mm x 23 mm
- Legrand Black Cable Tie Mount
- Legrand Cable Tie 194 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Natural Self-adhesive Cable Tie Mount 4 mm x 14mm x 20 mm
