Subtotal (1 bag of 100 units)*
$8.57
(exc. GST)
$9.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $8.57 | $0.086 |
*price indicative
- RS Stock No.:
- 865-9708
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 9.5mm | |
| Length | 23mm | |
| Width | 13.8mm | |
| Fixing Hole Diameter | 5.3mm | |
| Material | Polyamide 66 | |
| Series | RS PRO | |
| Mount Fixing Type | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 9.5mm | ||
Length 23mm | ||
Width 13.8mm | ||
Fixing Hole Diameter 5.3mm | ||
Material Polyamide 66 | ||
Series RS PRO | ||
Mount Fixing Type Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS Saddle Mounts
Saddle design cable tie mount that provides excellent stability for bundling of wires.
Features and benefits
• UL certified Nylon 66 to UL 94V-2
• Screw mounted
• Secures cable ties and provides stability
Related links
- RS PRO Black Screw Cable Tie Mount 9.5 mm x 13.8mm x 23 mm
- RS PRO Natural Screw Cable Tie Mount 9 mm x 16mm x 23 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 14mm x 23 mm
- Legrand Black Screw Cable Tie Mount 9.5 mm x 14mm x 21.5 mm
- RS PRO Natural Screw Cable Tie Mount 2.5 mm x 13mm x 13 mm
- RS PRO Natural Screw Cable Tie Mount 5 mm x 9.5mm x 19 mm
- RS PRO Natural Screw Cable Tie Mount 5 mm x 29mm x 29 mm
- RS PRO Natural Screw Cable Tie Mount 4.1 mm x 19mm x 19 mm
