Legrand Black Screw Cable Tie 20 mm x 38mm x 38 mm
- RS Stock No.:
- 255-2156
- Mfr. Part No.:
- 032068
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
$303.51
(exc. GST)
$333.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $303.51 | $6.07 |
*price indicative
- RS Stock No.:
- 255-2156
- Mfr. Part No.:
- 032068
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Black | |
| Product Type | Cable Tie | |
| Cable Tie Width Acceptance | 20mm | |
| Length | 38mm | |
| Width | 38mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Plastic | |
| Series | 320 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Black | ||
Product Type Cable Tie | ||
Cable Tie Width Acceptance 20mm | ||
Length 38mm | ||
Width 38mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Plastic | ||
Series 320 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand coloring black adhesive base for collars is base for fixing clamps on a support, its compatible with coloring collar, tightening collar and hook-and-loop collar.
Adhesive base for collar width 20mm maximum
Plastic material
Related links
- RS PRO Black Screw Cable Tie Mount 10.2 mm x 38mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 10 mm x 38mm x 38 mm
- HellermannTyton Natural Screw Cable Tie Mount 10 mm x 38mm x 38 mm
- Thomas & Betts Black Screw Cable Tie Mount 38mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 38mm x 38 mm
- HellermannTyton Black Cable Tie Mount 10 mm x 38mm x 38 mm
- Thomas & Betts Natural Screw Cable Tie Mount 38mm x 38 mm
- Legrand Black Screw Cable Tie Mount 9.5 mm x 14mm x 21.5 mm
