HellermannTyton Black Cable Tie Mount 10 mm x 38mm x 38 mm
- RS Stock No.:
- 218-1572
- Mfr. Part No.:
- 151-02247 MB5APT-A-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$988.18
(exc. GST)
$1,087.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $988.18 | $9.882 |
*price indicative
- RS Stock No.:
- 218-1572
- Mfr. Part No.:
- 151-02247 MB5APT-A-PA66-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 10mm | |
| Length | 38mm | |
| Width | 38mm | |
| Fixing Hole Diameter | 4.7mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 10mm | ||
Length 38mm | ||
Width 38mm | ||
Fixing Hole Diameter 4.7mm | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The HellermannTyton fixing parts with adhesive made up of polyamide. It has black colour. It has 38 mm length and 38 mm width.
MB mounts with homogeneous system of acrylic adhesive
Very good initial adhesion, increases with time
Innovative fixing solution for high and low energy surfaces
Protection foil with finger lift for easy peel off
- RS Stock No. 2512011
- Mfr. Part No. TY3F1(922-00085)
1 Bag of 100
$35.64
- RS Stock No. 2159042
- Mfr. Part No. 151-01020 MCKR8G5-5-PA66MD-BU
1 Bag of 100
$258.57
- RS Stock No. 3853885
- Mfr. Part No. 151-01802 MB2A-PA66-WH
1 Bag of 100
$62.82
- RS Stock No. 2511879
- Mfr. Part No. KR8G5(151-00552)
1 Bag of 100
$69.08
Related links
- HellermannTyton Black Cable Tie Mount 10 mm x 38mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 10 mm x 38mm x 38 mm
- HellermannTyton Natural Screw Cable Tie Mount 10 mm x 38mm x 38 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 38 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 24mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 38mm x 38 mm
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie Mount 38 mm 38mm
- HellermannTyton Black Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm