Thomas & Betts Natural Screw Cable Tie Mount 38mm x 38 mm
- RS Stock No.:
- 253-1147
- Mfr. Part No.:
- 7TAG009840R0009
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,430.00
(exc. GST)
$1,575.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $2.86 | $1,430.00 |
*price indicative
- RS Stock No.:
- 253-1147
- Mfr. Part No.:
- 7TAG009840R0009
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 38mm | |
| Width | 38mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 38mm | ||
Width 38mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC150X150A is a four-way mounting base for cable ties. It is black colored, nylon/polyamide 6.6 mounting base. This mounting base can withstand temperatures of up to 85°C. It is 28.6 mm long, 28.6 mm wide and has height of 7.4 mm.
Self-adhesive/screw mounting with 8 Screw
Mounting hole size of 4.3mm (0.169 inches)
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 38mm x 38 mm
- Thomas & Betts Black Screw Cable Tie Mount 38mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 38mm x 38 mm
- HellermannTyton Natural Screw Cable Tie Mount 10 mm x 38mm x 38 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm