Thomas & Betts Self Adhesive Natural Cable Tie Mount 19 mm x 19mm
- RS Stock No.:
- 253-2498
- Mfr. Part No.:
- 7TCG009500R0039
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2498
- Mfr. Part No.:
- 7TCG009500R0039
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Length | 19mm | |
| Width | 19 mm | |
| Self Adhesive | Yes | |
| Material | Nylon 66 | |
| Series | Ty-Rap | |
| Minimum Operating Temperature | -32°F | |
| Maximum Operating Temperature | +150°F | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Length 19mm | ||
Width 19 mm | ||
Self Adhesive Yes | ||
Material Nylon 66 | ||
Series Ty-Rap | ||
Minimum Operating Temperature -32°F | ||
Maximum Operating Temperature +150°F | ||
- COO (Country of Origin):
- HU
ABB Ty-Rap Series Cable Tie Mount, Natural, 19mm x 19mm - 7TCG009500R0039
This cable tie mount is a reliable solution designed for effective electrical cable management. The product features a compact design with dimensions of 19mm in length and 19mm in width, making it suitable for various applications. Constructed from durable polyamide 6.6, it ensures optimal performance in temperatures ranging from -35°C to +65°C.
Features & Benefits
• Self-adhesive design simplifies installation on various surfaces
• Ideal for maintaining secure cable placements in installations
• Exceptional temperature resistance supports diverse environments
• Made from polyamide 6.6 for enhanced durability and longevity
• Compact size makes it suitable for tight spaces
• Packaged in a convenient quantity of 100 for bulk uses
• Ideal for maintaining secure cable placements in installations
• Exceptional temperature resistance supports diverse environments
• Made from polyamide 6.6 for enhanced durability and longevity
• Compact size makes it suitable for tight spaces
• Packaged in a convenient quantity of 100 for bulk uses
Applications
• Utilised for securing cables in automation systems
• Designed for mounting in electrical panels and enclosures
• Suitable for use in both indoor and outdoor
• Effective for managing wires in mechanical equipment
• Ideal for installations requiring neat and tidy cable arrangements
• Designed for mounting in electrical panels and enclosures
• Suitable for use in both indoor and outdoor
• Effective for managing wires in mechanical equipment
• Ideal for installations requiring neat and tidy cable arrangements
What materials contribute to its durability and performance?
The use of polyamide 6.6 provides excellent strength and resistance to various temperatures, making it suitable for a wide range of applications in electrical and mechanical fields.
How does the self-adhesive feature enhance usability?
The self-adhesive backing allows for quick and straightforward installation on multiple surfaces without the need for additional tools, streamlining the organisation of cables.
What operating temperature range can this product withstand?
This product is designed to function effectively in environments ranging from -35°C to +65°C, ensuring versatility across different applications and conditions.
What is the significance of its compact size?
The 19mm by 19mm dimensions enable it to fit into confined spaces, allowing for efficient management of electrical connections without taking up excessive room.
How many units are included in a typical package?
Each package contains 100 units, providing ample supply for extensive projects and installations, ensuring that users have sufficient mounts available when needed.
Related links
- Thomas & Betts Natural Cable Tie Mount 19 mm x 19mm
- Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.3in Max. Cable Tie Width
- Thomas & Betts Self Adhesive Cable Tie Mount 19.05 mm x 19.05mm, 0.14in Max. Cable Tie Width
- HellermannTyton Self Adhesive Natural Cable Tie Mount 13 mm x 13mm, 3mm Max. Cable Tie Width
- HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.4mm Max. Cable Tie Width
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- RS PRO Natural Cable Tie Mount 4.1 mm x 19mm x 19 mm