Thomas & Betts Natural Cable Tie Mount 19 mm x 19mm
- RS Stock No.:
- 253-1119
- Mfr. Part No.:
- 7TAG009790R0010
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1119
- Mfr. Part No.:
- 7TAG009790R0010
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Length | 19mm | |
| Width | 19 mm | |
| Self Adhesive | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Length 19mm | ||
Width 19 mm | ||
Self Adhesive No | ||
- COO (Country of Origin):
- US
The ABB TC5344 is a four-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. This mounting base can withstand temperatures of up to 85°C. It is 19 mm long, 19 mm wide and has height of 4.9 mm.
Two component glue or screw mounting with 8 screw
Mounting hole size of 4.3mm (0.169 inches)
Mounting hole size of 4.3mm (0.169 inches)
Related links
- Thomas & Betts Self Adhesive Natural Cable Tie Mount 19 mm x 19mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Cable Tie Mount 24mm x 24 mm
- Thomas & Betts Natural Cable Tie Mount 14.3 mm x 23.42mm, 0.3in Max. Cable Tie Width
- Thomas & Betts Natural Cable Tie Mount 29mm x 29 mm
- Thomas & Betts Natural Cable Tie Mount 4.8 mm x 19.05mm x 92.71 mm
- Thomas & Betts Natural Cable Tie Mount 6 mm x 24mm x 24 mm