Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 168 mm

Subtotal (1 pack of 100 units)*

$2,811.40

(exc. GST)

$3,092.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$28.114$2,811.40

*price indicative

RS Stock No.:
253-1193
Mfr. Part No.:
7TAG009910R0081
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

7.6mm

Length

168mm

Width

15.8mm

Material

Nylon

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH, CE

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TC1116 is a multiple bundle mounting strip, made of nylon/polyamide 6.6 and is available in natural nylon color. It can withstand temperatures of up to 85°C or 185 F. These nylon mounting strips for parallel installation of wire bundles can accommodate up to six closely spaced bundles. It has length of 167mm (6.60 inches), width of 15.87mm (0.625 inch) and thickness of 5.15mm (0.203 inch).

Two-screw mounting with 6 Screw

Maximum tie width of 7.64mm (0.301 inch)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy