HellermannTyton Natural Screw Cable Tie Mount 13.2 mm x 19.1mm x 40 mm
- RS Stock No.:
- 251-1885
- Mfr. Part No.:
- LKCSF1(151-27219)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$217.29
(exc. GST)
$239.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $217.29 | $2.173 |
*price indicative
- RS Stock No.:
- 251-1885
- Mfr. Part No.:
- LKCSF1(151-27219)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 13.2mm | |
| Length | 40mm | |
| Width | 19.1mm | |
| Fixing Hole Diameter | 6.3mm | |
| Material | Polyamide 66 | |
| Series | LKC | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 13.2mm | ||
Length 40mm | ||
Width 19.1mm | ||
Fixing Hole Diameter 6.3mm | ||
Material Polyamide 66 | ||
Series LKC | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton MB series of M-3 screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in areas with high vibration. They are a common fixing method for telecoms equipment, switchgear and con
Used with a wide variety of heavy duty cable ties up to 13 mm width
Excellent security, particularly in areas of high vibration
Single hole fixing with two-way entry for cable tie
Related links
- HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- HellermannTyton Natural Polyamide 66 Cable Tie Mount Screw 40 mm 19mm 16.8 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 19mm x 19 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 3.8 mm x 7mm x 12.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 28mm x 28 mm
