HellermannTyton Natural Screw Cable Tie Mount 3.8 mm x 7mm x 12.5 mm
- RS Stock No.:
- 251-1870
- Mfr. Part No.:
- KR4G5(151-01338)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$35.64
(exc. GST)
$39.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $35.64 | $0.356 |
*price indicative
- RS Stock No.:
- 251-1870
- Mfr. Part No.:
- KR4G5(151-01338)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 3.8mm | |
| Length | 12.5mm | |
| Width | 7mm | |
| Fixing Hole Diameter | 3.2mm | |
| Material | Polyamide 66 | |
| Series | KR | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 3.8mm | ||
Length 12.5mm | ||
Width 7mm | ||
Fixing Hole Diameter 3.2mm | ||
Material Polyamide 66 | ||
Series KR | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton KR series of screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacturing.
Curved design for additional cable support
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
Related links
- HellermannTyton Black Screw Cable Tie Mount 3.8 mm x 7mm x 12.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
- HellermannTyton Natural Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 12.5mm x 21 mm
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 19mm x 19 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 28mm x 28 mm
