HellermannTyton Natural Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm

Subtotal (1 bag of 100 units)*

$69.50

(exc. GST)

$76.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$69.50$0.695

*price indicative

RS Stock No.:
251-1845
Mfr. Part No.:
CTAM1(151-00539)
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

5mm

Length

20.5mm

Width

10.2mm

Fixing Hole Diameter

4.3mm

Material

Polyamide 66

Series

CTAM

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

UL, ANSI, RoHS

COO (Country of Origin):
JP
The HellermannTyton CTAM series of polyamide 6.6 material with M-4 screw is designed for simple yet robust installation in a wide variety of applications. It is used in telecoms equipment, switchgear and control cabinets.

Suitable for applications with minimal space

Mounted before cable installation and in line with cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy