HellermannTyton Blue Cable Tie Mount 14.5 mm x 14.5mm x 24.8 mm

Subtotal (1 bag of 100 units)*

$270.04

(exc. GST)

$297.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$270.04$2.70

*price indicative

RS Stock No.:
215-9042
Distrelec Article No.:
301-77-364
Mfr. Part No.:
151-01020 MCKR8G5-5-PA66MD-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Blue

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

14.5mm

Length

24.8mm

Width

14.5mm

Fixing Hole Diameter

5.1mm

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
The HellermannTyton Distinctive blue colour for easy visual detection. Curved design for additional cable support. Simple to install with a screw or bolt. Excellent security, particularly in areas of high vibration. Magnetic detectable - perfect for use with food and pharmaceutical grade detection equipment. Total metal dispersion provides consistent detectability, even for small ‘cut-off pieces. Greatly reduced risk of contamination within food products. Supports quality processes around the production of food stuffs.

Distinctive blue colour for easy visual detection

Curved design for additional cable support

Simple to install with a screw or bolt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy