HellermannTyton Black Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- RS Stock No.:
- 218-1468
- Mfr. Part No.:
- 151-30700 CTM4-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 10000 units)*
$9,552.76
(exc. GST)
$10,508.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9,552.76 | $0.955 |
*price indicative
- RS Stock No.:
- 218-1468
- Mfr. Part No.:
- 151-30700 CTM4-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 7.9mm | |
| Length | 21.8mm | |
| Width | 15.5mm | |
| Fixing Hole Diameter | 4.6mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 7.9mm | ||
Length 21.8mm | ||
Width 15.5mm | ||
Fixing Hole Diameter 4.6mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The HellermannTyton adhesive cable tie mount has black colour. It has 21.8 mm length and 15.8 mm width.
Curved design for additional cable support
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
- RS Stock No. 2512011
- Mfr. Part No. TY3F1(922-00085)
1 Bag of 100
$35.64
- RS Stock No. 2159042
- Mfr. Part No. 151-01020 MCKR8G5-5-PA66MD-BU
1 Bag of 100
$258.57
- RS Stock No. 3853885
- Mfr. Part No. 151-01802 MB2A-PA66-WH
1 Bag of 100
$62.82
- RS Stock No. 2511879
- Mfr. Part No. KR8G5(151-00552)
1 Bag of 100
$69.08
Related links
- HellermannTyton Black Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.8mm x 21.8 mm
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm












