HellermannTyton Natural Cable Tie Mount 5.2 mm x 7.6mm x 10.2 mm
- RS Stock No.:
- 231-9918
- Distrelec Article No.:
- 304-28-324
- Mfr. Part No.:
- 151-40119 TM1SF-PA66-WH
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$38.65
(exc. GST)
$42.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $38.65 | $0.387 |
| 15 - 49 | $38.19 | $0.382 |
| 50 + | $37.52 | $0.375 |
*price indicative
- RS Stock No.:
- 231-9918
- Distrelec Article No.:
- 304-28-324
- Mfr. Part No.:
- 151-40119 TM1SF-PA66-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.2mm | |
| Length | 10.2mm | |
| Width | 7.6mm | |
| Fixing Hole Diameter | 6.3mm | |
| Material | Polyamide 66 | |
| Series | TM1SF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.2mm | ||
Length 10.2mm | ||
Width 7.6mm | ||
Fixing Hole Diameter 6.3mm | ||
Material Polyamide 66 | ||
Series TM1SF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX

TM1SF Push-In Mounts
Push-in mounting base with spreading Anchor for hole diameters of 6mm and a panel thickness of 3.4mm
Material - nylon 6.6 natural
Related links
- HellermannTyton White Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
- HellermannTyton White Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width
- HellermannTyton White Cable Tie Mount 4.4 mm x 19mm x 19 mm
