HellermannTyton Black Plug-In Cable Tie Mount 50mm x 50 mm

Subtotal (1 bag of 25 units)*

$246.95

(exc. GST)

$271.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$246.95$9.878

*price indicative

RS Stock No.:
216-4249
Mfr. Part No.:
181-45130 HTWD-RB-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Tie Mount

Length

50mm

Width

50mm

Material

Polyamide

Minimum Operating Temperature

-40°C

Mount Fixing Type

Plug-In

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
IT

The HellermannTyton 181-45130 HTWD-RB fixing block is used to fix wiring ducts or other elements firmly to the DIN rail. It is easily snapped onto DIN rail.


It provides rapid fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy