HellermannTyton Black Plug-In Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- RS Stock No.:
- 440-558
- Mfr. Part No.:
- 151-03248
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$1,627.46
(exc. GST)
$1,790.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,627.46 | $3.255 |
*price indicative
- RS Stock No.:
- 440-558
- Mfr. Part No.:
- 151-03248
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 17.5mm | |
| Width | 22.5mm | |
| Material | Polyamide | |
| Series | ACFM | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Plug-In | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8mm | ||
Length 17.5mm | ||
Width 22.5mm | ||
Material Polyamide | ||
Series ACFM | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Plug-In | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Aluminum frame mount is designed for Item with a width of 6.2 mm and thickness of 2.75 mm available in black and supplied in a pack of 500 pcs it is quick and easy to install with a quarter-turn fixing and features a 2-way cable tie entry allowing cables to be fixed lengthways or sideways to the profile.
Curved design ensures that cables are supported centrally to the mount
Secure fixing once installed
Suitable for cable ties up to 8 mm wide
Related links
- HellermannTyton Black Plug-In Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Cable Tie Mount 22.5mm x 17.5 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 8 mm x 12.5mm x 26.8 mm
