HellermannTyton White Cable Tie Mount
- RS Stock No.:
- 180-8425
- Mfr. Part No.:
- TAGN71L-4010
- Brand:
- HellermannTyton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$275.03
(exc. GST)
$302.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $275.03 | $0.55 |
| 2 - 3 | $268.98 | $0.538 |
| 4 + | $263.21 | $0.526 |
*price indicative
- RS Stock No.:
- 180-8425
- Mfr. Part No.:
- TAGN71L-4010
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Fixing Hole Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Fixing Hole Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- HellermannTyton White Cable Tie Mount
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.2 mm x 7.6mm x 10.2 mm
- HellermannTyton White Cable Tie Mount 4.4 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 7 mm x 25mm x 35 mm
- HellermannTyton White Cable Tie Mount 4.1 mm x 19mm x 19 mm
