Thomas & Betts Natural Rivet, Screw, Clip-In Cable Tie Mount 4.8 mm x 10.1mm x 22.5 mm
- RS Stock No.:
- 338-978
- Distrelec Article No.:
- 301-63-557
- Mfr. Part No.:
- TC 828
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,189.62
(exc. GST)
$1,308.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,189.62 | $1.19 |
*price indicative
- RS Stock No.:
- 338-978
- Distrelec Article No.:
- 301-63-557
- Mfr. Part No.:
- TC 828
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4.8mm | |
| Length | 22.5mm | |
| Width | 10.1mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Polyamide | |
| Series | TC | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Rivet, Screw, Clip-In | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, UL 94 V 2, Mil. Specified (MS 3339 ... ...), VG (VG 95387, item 2) | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4.8mm | ||
Length 22.5mm | ||
Width 10.1mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Polyamide | ||
Series TC | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Rivet, Screw, Clip-In | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, UL 94 V 2, Mil. Specified (MS 3339 ... ...), VG (VG 95387, item 2) | ||
- COO (Country of Origin):
- US
The Thomas & Betts Mounting bases with saddle support feature tie mounting bases with a supporting saddle. They are designed for screw- or rivet-mounting. The prism shape of the saddle prevents twisting around the fixture.
High strength through compact design
Non conductive, non-corrosive, resistant to fuels, lubricants and most chemicals
- RS Stock No. 0338975
- Mfr. Part No. TC 104
1 Pack of 1000
$495.56
- RS Stock No. 0555414
- Mfr. Part No. TC 5344 A
1 Pack of 100
$112.82
- RS Stock No. 0338987
- Mfr. Part No. TC 375
1 Pack of 100
$814.37
- RS Stock No. 2531185
- Mfr. Part No. 7TAG009910R0073
Each (In a Pack of 100)
$12.897
Related links
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Natural Rivet Clip-In Cable Tie Mount 2.4 mm x 7.9mm x 10.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 13.21mm x 24 mm
- Thomas & Betts Natural Cable Tie Mount 4.8 mm x 19.05mm x 92.71 mm
- Thomas & Betts Metallic Silver Screw Cable Tie Mount 4.8 mm x 13.2mm x 25.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 11mm x 17 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm











