HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- RS Stock No.:
- 440-840
- Mfr. Part No.:
- 151-02858
- Brand:
- HellermannTyton
Subtotal (500 units, in bags of 500)*
$1,774.92
(exc. GST)
$1,952.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,774.92 | $3.55 |
*price indicative
- RS Stock No.:
- 440-840
- Mfr. Part No.:
- 151-02858
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 17.5mm | |
| Width | 22.5mm | |
| Material | Polyamide | |
| Series | ACFM | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Profile Rail | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 8mm | ||
Length 17.5mm | ||
Width 22.5mm | ||
Material Polyamide | ||
Series ACFM | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Profile Rail | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Aluminum frame mount is designed for Bosch Rexroth/SUS with a width of 10.0 mm and thickness of 6.0 mm available in black and supplied in a pack of 500 pcs, it is easy to assemble with a quarter turn without the need for a tool offers a tight fit after assembly and allows fixing with a 24er plug nut.
Cable fastening longitudinally and transversely to the profile possible
Centering of the bundled cables due to the deepened shape of the surface
Related links
- HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Plug-In Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Cable Tie Mount 22.5mm x 17.5 mm
- Phoenix Contact White Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- Phoenix Contact Black Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 8 mm x 12.5mm x 26.8 mm
