HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- RS Stock No.:
- 440-557
- Mfr. Part No.:
- 151-03176
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$1,658.59
(exc. GST)
$1,824.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,658.59 | $3.317 |
*price indicative
- RS Stock No.:
- 440-557
- Mfr. Part No.:
- 151-03176
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 17.5mm | |
| Width | 22.5mm | |
| Material | Polyamide | |
| Series | ACFM | |
| Mount Fixing Type | Profile Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8mm | ||
Length 17.5mm | ||
Width 22.5mm | ||
Material Polyamide | ||
Series ACFM | ||
Mount Fixing Type Profile Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ELV, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Aluminum frame mount is designed for Bosch Rexroth/May Tec with a width of 8.0 mm and thickness of 2.2 mm available in black and supplied in a pack of 500 pcs it is quick and easy to install with a quarter-turn fixing and features a 2-way cable tie entry allowing cables to be fixed lengthways or sideways to the profile.
Curved design ensures that cables are supported centrally to the mount
Secure fixing once installed
Suitable for cable ties up to 8 mm wide
Related links
- HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Plug-In Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Cable Tie Mount 22.5mm x 17.5 mm
- Phoenix Contact White Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- Phoenix Contact Black Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Cable Tie Mount 46mm x 70 mm
- HellermannTyton Black Cable Tie Mount 23mm x 25.1 mm
